The AD674ASD is a 28-pin hermetically sealed, side brazed, ceramic DIP-28 integrated circuit. It is a dual analog-to-digital converter (ADC) with a successive approximation architecture, supporting 12-bit resolution. The device operates within a temperature range of -55°C to 125°C and has a maximum supply current of 40mA. The AD674ASD is designed for use in military-grade applications and is compliant with relevant specifications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD674ASD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 28 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T28 |
| Width | 15.24 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Current-Max | 40 |
| Number of Bits | 12 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Analog Input Voltage-Max | 16.5 |
| Analog Input Voltage-Min | -16.5 |
| RoHS | No |
| Eccn Code | 3A001.A.2.C |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD674ASD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.