
Complete 12-Bit A/D Converters
Sign in to ask questions about the Analog Devices AD674BAD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD674BAD technical specifications.
| Package/Case | CDIP |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 375mW |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 2 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 2 |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Power Dissipation | 375mW |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 66KS/s |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD674BAD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.