
Complete 12-bit analog-to-digital converter (ADC) featuring a 66 kS/s sampling rate and bipolar/unipolar polarity. This surface mount IC offers a single-ended input type with two analog inputs, achieving 1 LSB integral nonlinearity. Operates with a dual supply voltage range of ±11.4V to ±16.5V and has a maximum power dissipation of 375mW. Housed in a SOIC package, it supports parallel interface and operates across a wide temperature range from -55°C to 125°C.
Analog Devices AD674BARZ technical specifications.
| Package/Case | SOIC |
| Dual Supply Voltage | 15V |
| Height | 2.35mm |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 18.1mm |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 11.4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 375mW |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 11.4V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 2 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 2 |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Power Dissipation | 375mW |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 66KS/s |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD674BARZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
