Complete 12-bit Analog-to-Digital Converter (ADC) featuring a 12-bit resolution and a sampling rate of 66 kS/s. This bipolar/unipolar device offers a parallel interface and accepts single-ended analog inputs. Operating with a dual supply voltage range of 11.4V to 16.5V, it boasts an integral nonlinearity of 0.5 LSB. Packaged in a CDIP with tin/lead contact plating, this through-hole component is designed for operation across a wide temperature range of -55°C to 125°C.
Sign in to ask questions about the Analog Devices AD674BBD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD674BBD technical specifications.
| Package/Case | CDIP |
| Contact Plating | Tin, Lead |
| Dual Supply Voltage | 15V |
| Height | 2.16mm |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 36.07mm |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 11.4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 375mW |
| Mount | Through Hole |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 2 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 2 |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Power Dissipation | 375mW |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 66KS/s |
| Supply Type | Dual |
| Width | 14.98mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD674BBD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.