
Complete 12-bit Analog-to-Digital Converter (ADC) with 66 kS/s sampling rate. Features bipolar and unipolar input polarity, single-ended input type, and a parallel interface. Integral nonlinearity is 0.5 LSB. Operates with dual supply voltages from 11.4V to 16.5V. Packaged in a SOIC surface mount case, this component has a maximum power dissipation of 375mW and an operating temperature range of -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
Analog Devices AD674BBR technical specifications.
| Package/Case | SOIC |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 11.4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 375mW |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 2 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 2 |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Power Dissipation | 375mW |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 66KS/s |
| RoHS | Not CompliantNo |
