
Analog Devices AD674BJN technical specifications.
| Package/Case | DIP |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of A/D Converters | 1 |
| Number of Bits | 12 |
| Number of Inputs | 2 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD674BJN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.