
Complete 12-bit Analog-to-Digital Converter (ADC) with a 12-bit resolution and 66 kS/s sampling rate. Features single-ended input type, bipolar/unipolar polarity, and a parallel interface. Operates with a dual supply voltage range of 11.4V to 16.5V, with a maximum power dissipation of 375mW. Housed in a PDIP package with tin, matte contact plating, suitable for through-hole mounting. Integral nonlinearity is 1 LSB, with an operating temperature range of -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD674BJNZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD674BJNZ technical specifications.
| Package/Case | PDIP |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 15V |
| Height | 4.95mm |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 39.75mm |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 11.4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 375mW |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 11.4V |
| Mount | Through Hole |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 2 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 2 |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Power Dissipation | 375mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 66KS/s |
| Supply Type | Dual |
| Width | 14.73mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD674BJNZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
