
Complete 12-bit Analog-to-Digital Converter (ADC) featuring 12-bit resolution and a sampling rate of 66 kS/s. This single-ended input IC offers bipolar and unipolar polarity with an integral nonlinearity of 0.5 LSB. It operates with dual supply voltages ranging from 11.4V to 16.5V and has a maximum power dissipation of 375mW. Packaged in a PDIP for through-hole mounting, this component supports a parallel interface and is designed for operation between -55°C and 125°C.
Analog Devices AD674BKN technical specifications.
| Package/Case | PDIP |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 11.4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 375mW |
| Mount | Through Hole |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 2 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 2 |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Power Dissipation | 375mW |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 66KS/s |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD674BKN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
