
Complete 12-bit analog-to-digital converter (ADC) featuring a parallel interface and single-ended input type. Offers a 12-bit resolution with an integral nonlinearity of 0.5 LSB. Operates with a dual supply voltage range from ±11.4V to ±16.5V, supporting bipolar and unipolar polarity. Packaged in a PDIP with tin matte contact plating, designed for through-hole mounting. Maximum power dissipation is 375mW, with a sampling rate of 66 kS/s.
Sign in to ask questions about the Analog Devices AD674BKNZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD674BKNZ technical specifications.
| Package/Case | PDIP |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 15V |
| Height | 4.95mm |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 39.75mm |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 11.4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 375mW |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | -11.4V |
| Mount | Through Hole |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 2 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 2 |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Power Dissipation | 375mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 66KS/s |
| Supply Current | 10mA |
| Supply Type | Dual |
| Width | 14.73mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD674BKNZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
