
Complete 12-bit analog-to-digital converter (ADC) featuring a 12-bit resolution and a sampling rate of 66 kS/s. This single-channel ADC offers bipolar and unipolar polarity with two analog inputs. It utilizes a parallel interface and is housed in a CDIP package with tin/lead contact plating, designed for through-hole mounting. Operating across a wide temperature range of -55°C to 125°C, it requires a dual supply voltage between 11.4V and 16.5V, with a maximum power dissipation of 375mW.
Sign in to ask questions about the Analog Devices AD674BTD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD674BTD technical specifications.
| Package/Case | CDIP |
| Contact Plating | Tin, Lead |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 11.4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 375mW |
| Mount | Through Hole |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 2 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 2 |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Power Dissipation | 375mW |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 66KS/s |
| Supply Type | Dual |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD674BTD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
