
Complete 12-bit Analog-to-Digital Converter (ADC) featuring a 66 kS/s sampling rate and 12-bit resolution. This single-ended input IC offers bipolar and unipolar polarity options with an integral nonlinearity of 1 LSB. It operates with dual supply voltages ranging from 11.4V to 16.5V and has a maximum power dissipation of 375mW. The component is housed in a CDIP package for through-hole mounting and supports a parallel interface.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD674BTD/883B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD674BTD/883B technical specifications.
| Package/Case | CDIP |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 11.4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 375mW |
| Mount | Through Hole |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 2 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Power Dissipation | 375mW |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 66KS/s |
| Series | AD674B |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD674BTD/883B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
