
Complete 12-bit Analog-to-Digital Converter (ADC) with a 66 kS/s sampling rate. Features bipolar and unipolar polarity, single-ended input type, and a parallel interface. Operates within a dual supply voltage range of 11.4V to 16.5V, with a maximum power dissipation of 375mW. Housed in an LCC package for surface mounting, this device offers 1LSB integral nonlinearity and a wide operating temperature range from -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD674BTE/883B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD674BTE/883B technical specifications.
| Package/Case | LCC |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 11.4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 375mW |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 2 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Package Quantity | 42 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Power Dissipation | 375mW |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 66KS/s |
| Series | AD674B |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD674BTE/883B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.