16-bit parallel Analog-to-Digital Converter (ADC) with a 100 kSPS sampling rate. Features single-ended input, bipolar polarity, and a dual supply voltage range of 11.4V to 12.6V. Integral nonlinearity is 2 LSB, with a maximum input voltage of 10V. Packaged in a PDIP with tin/lead contact plating, this through-hole component offers a power dissipation of 480mW and operates between -40°C and 85°C.
Analog Devices AD676KN technical specifications.
| Package/Case | PDIP |
| Contact Plating | Tin, Lead |
| Dual Supply Voltage | 12V |
| Input Capacitance | 50pF |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 12.6V |
| Min Dual Supply Voltage | 11.4V |
| Max Input Voltage | 10V |
| Min Input Voltage | 5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 480mW |
| Mount | Through Hole |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Dissipation | 480mW |
| Resolution | 16b |
| RoHS Compliant | No |
| Sampling Rate | 100KS/s |
| Supply Type | Dual |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD676KN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.