16-bit, single-channel analog-to-digital converter (ADC) with a 100 kSPS sampling rate. Features a serial SPI interface and bipolar input polarity. Operates with single-ended inputs ranging from 5V to 10V. Offers 2 LSB integral nonlinearity and a wide operating temperature range of -55°C to 125°C. Packaged in a SOIC form factor.
Analog Devices AD677JR technical specifications.
| Package/Case | SOIC |
| Input Capacitance | 50pF |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | Serial, SPI |
| Lead Free | Contains Lead |
| Max Input Voltage | 10V |
| Min Input Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 630mW |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Consumption | 450mW |
| Power Dissipation | 630mW |
| Resolution | 16b |
| RoHS Compliant | No |
| Sampling Rate | 100KS/s |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD677JR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.