16-bit, single-channel Analog-to-Digital Converter (ADC) with serial SPI interface. Features a bipolar, single-ended input and a 100 kS/s sampling rate. Operates with a dual supply voltage range of 11.4V to 12.6V, consuming 450mW of power. Integral Nonlinearity (INL) is 2 LSB, with a full-scale error of 4 LSB. Packaged in a 28-lead SOIC with tin/lead contact plating, supplied on tape and reel.
Analog Devices AD677JR-REEL technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Lead |
| Dual Supply Voltage | 12V |
| Full Scale Error | 4LSB |
| Input Capacitance | 50pF |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | Serial, SPI |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 12.6V |
| Min Dual Supply Voltage | 11.4V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 630mW |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 450mW |
| Power Dissipation | 450mW |
| Resolution | 16b |
| RoHS Compliant | No |
| Sampling Rate | 100000S/s |
| Supply Type | Dual |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD677JR-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.