
16-bit, 100 kSPS serial Analog-to-Digital Converter (ADC) featuring a single-ended input and bipolar polarity. Achieves 2 LSB Integral Nonlinearity (INL) and 4 LSB Full Scale Error. Operates with a dual supply voltage range of 5V to 12V, with a maximum of 12.6V. Encased in a SOIC W package with tin-matte contact plating, this component offers a serial SPI interface and a wide operating temperature range from -55°C to 125°C.
Sign in to ask questions about the Analog Devices AD677JRZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD677JRZ technical specifications.
| Package/Case | SOIC W |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 12V |
| Full Scale Error | 4LSB |
| Height | 2.35mm |
| Input Capacitance | 50pF |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | Serial, SPI |
| Lead Free | Contains Lead |
| Length | 18.1mm |
| Max Dual Supply Voltage | 12.6V |
| Min Dual Supply Voltage | 11.4V |
| Max Input Voltage | 10V |
| Min Input Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 630mW |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 5V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Consumption | 450mW |
| Power Dissipation | 630mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 100KS/s |
| Supply Current | 14.5mA |
| Supply Type | Dual |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD677JRZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
