
16-bit, single-channel analog-to-digital converter (ADC) with a 100 kSPS sampling rate. Features a serial SPI interface and bipolar input polarity. Operates with dual analog and digital supply types, accepting single-ended inputs from 5V to 10V. Housed in a SOIC package, this component offers 2 LSB integral nonlinearity and a maximum power dissipation of 630mW. Suitable for applications requiring precise analog signal conversion across a wide temperature range.
Analog Devices AD677JRZ-REEL technical specifications.
| Package/Case | SOIC |
| Input Capacitance | 50pF |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | Serial, SPI |
| Lead Free | Contains Lead |
| Max Input Voltage | 10V |
| Min Input Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 480mW |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 450mW |
| Power Dissipation | 630mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 100KS/s |
| Supply Type | Dual, Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD677JRZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
