
16-bit Analog-to-Digital Converter (ADC) with a 100 kSPS sampling rate. Features a single-ended input type, accepting a voltage range from 5V to 10V. Offers a serial SPI interface for data transfer. Operates across a wide temperature range of -55°C to 125°C. Packaged in a D-type through-hole mount.
Sign in to ask questions about the Analog Devices AD677KD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD677KD technical specifications.
| Package/Case | D |
| Input Capacitance | 50pF |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | Serial, SPI |
| Lead Free | Contains Lead |
| Max Input Voltage | 10V |
| Min Input Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 630mW |
| Mount | Through Hole |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Package Quantity | 23 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Consumption | 450mW |
| Power Dissipation | 630mW |
| Resolution | 16b |
| RoHS Compliant | No |
| Sampling Rate | 100KS/s |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD677KD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
