16-bit, single-channel analog-to-digital converter (ADC) with a 100 kSPS sampling rate. Features a serial SPI interface and bipolar input polarity. Operates with a dual supply voltage range of 11.4V to 12.6V, accepting single-ended input voltages from 5V to 10V. Offers an integral nonlinearity of 2 LSB and a wide operating temperature range of -55°C to 125°C. Packaged in a through-hole mount configuration.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD677KN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | N |
| Dual Supply Voltage | 12V |
| Input Capacitance | 50pF |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | Serial, SPI |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 12.6V |
| Min Dual Supply Voltage | 11.4V |
| Max Input Voltage | 10V |
| Min Input Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 630mW |
| Mount | Through Hole |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Consumption | 450mW |
| Power Dissipation | 630mW |
| Resolution | 16b |
| RoHS Compliant | No |
| Sampling Rate | 100KS/s |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD677KN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.