
Analog Devices AD677KR-REEL technical specifications.
| Package/Case | SOIC |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | Serial, SPI |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 480mW |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 450mW |
| Resolution | 16b |
| Sampling Rate | 100KS/s |
| Supply Type | Dual, Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD677KR-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
