
16-bit, 100 kSPS serial analog-to-digital converter (ADC) featuring a single-ended input and bipolar polarity. This integrated circuit offers a ±1 LSB integral nonlinearity and operates with a dual supply voltage range of 11.4V to 12.6V. Designed for through-hole mounting in a PDIP package, it supports a maximum input voltage of 10V and a minimum of 5V, with a maximum power dissipation of 630mW. Operating across a wide temperature range from -55°C to 125°C, this component is suitable for demanding applications.
Analog Devices AD677TD/883B technical specifications.
| Package/Case | PDIP |
| Dual Supply Voltage | 12V |
| Input Capacitance | 50pF |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Serial |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 12.6V |
| Min Dual Supply Voltage | 11.4V |
| Max Input Voltage | 10V |
| Min Input Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 630mW |
| Mount | Through Hole |
| Number of Analog Inputs | 1 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Package Quantity | 23 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Dissipation | 630mW |
| Resolution | 16b |
| RoHS Compliant | No |
| Sampling Rate | 100KS/s |
| Series | AD677 |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD677TD/883B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
