The AD678AJ is a single-ended analog-to-digital converter with 12-bit resolution and a sampling rate of 200KS/s. It has one analog input and one A/D converter. The device is packaged in a ceramic LCC-44 package and is lead-free. The operating temperature range is -55°C to 125°C, with a maximum power dissipation of 745mW.
Checking distributor stock and pricing after the page loads.
Analog Devices AD678AJ technical specifications.
| Package/Case | LCC |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 745mW |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Power Consumption | 560mW |
| Power Dissipation | 745mW |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 200KS/s |
| RoHS | Not Compliant |
