
12-bit, 200 kSPS complete sampling Analog-to-Digital Converter (ADC) featuring a single-ended input and parallel interface. This IC offers 1LSB Integral Nonlinearity (INL) and 4LSB Full Scale Error, operating with a dual supply voltage range of 11.4V to 12.6V. Designed for through-hole mounting in a CDIP package with tin/lead contact plating, it supports bipolar and unipolar polarity. Maximum power dissipation is 745mW, with a nominal supply current of 25mA.
Analog Devices AD678JD technical specifications.
| Package/Case | CDIP |
| Contact Plating | Tin, Lead |
| Dual Supply Voltage | 12V |
| Full Scale Error | 4LSB |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 12.6V |
| Min Dual Supply Voltage | 11.4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 745mW |
| Mount | Through Hole |
| Nominal Supply Current | 25mA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Power Consumption | 560mW |
| Power Dissipation | 745mW |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 200KS/s |
| Supply Type | Dual |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD678JD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
