
12-bit, 200 kSPS complete sampling analog-to-digital converter (ADC) with a single-ended input. Features a parallel interface and bipolar/unipolar polarity. Operates with a dual supply voltage range of 5V to 12V, consuming 560mW typical power. Housed in a PDIP package for through-hole mounting, with an integral nonlinearity of 1 LSB and a maximum operating temperature of 125°C.
Analog Devices AD678JNZ technical specifications.
| Package/Case | PDIP |
| Dual Supply Voltage | 12V |
| Height | 4.06mm |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 36.83mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 745mW |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 5V |
| Mount | Through Hole |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Power Consumption | 560mW |
| Power Dissipation | 745mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 200KS/s |
| Supply Current | 18mA |
| Termination | Through Hole |
| Width | 13.97mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD678JNZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
