
12-Bit 200 kSPS Complete Sampling ADC
Analog Devices AD678KNZ technical specifications.
| Package/Case | PDIP |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 745mW |
| Nominal Supply Current | 25mA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Power Consumption | 560mW |
| Power Dissipation | 745mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 200KS/s |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD678KNZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
