
12-bit, 200 kSPS complete sampling Analog-to-Digital Converter (ADC) with a single-ended input. Features 1LSB Integral Nonlinearity (INL) and 4LSB Full Scale Error. Operates with a dual supply voltage range of 11.4V to 12.6V, supporting bipolar and unipolar polarity. Through-hole mounting with tin-lead contact plating. Maximum power dissipation of 745mW.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD678SD/883B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD678SD/883B technical specifications.
| Contact Plating | Tin, Lead |
| Dual Supply Voltage | 12V |
| Full Scale Error | 4LSB |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 12.6V |
| Min Dual Supply Voltage | 11.4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 745mW |
| Mount | Through Hole |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Power Consumption | 560mW |
| Power Dissipation | 745mW |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 200KS/s |
| Series | AD678 |
| Supply Type | Dual |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD678SD/883B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
