The AD679AD is a 14-bit analog-to-digital converter with a dual supply voltage of 12V. It has an input capacitance of 10pF and an integral nonlinearity of 2LSB. The device operates over a temperature range of -40°C to 85°C and is available in a DIP-28 package. The AD679AD is not RoHS compliant and contains lead.
Sign in to ask questions about the Analog Devices AD679AD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD679AD technical specifications.
| Package/Case | DIP |
| Dual Supply Voltage | 12V |
| Input Capacitance | 10pF |
| Integral Nonlinearity (INL) | 2LSB |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 12.6V |
| Min Dual Supply Voltage | 11.4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Bits | 14 |
| Number of Elements | 1 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Power Dissipation | 745mW |
| Resolution | 14b |
| RoHS Compliant | No |
| Sampling Rate | 128KS/s |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD679AD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.