
14-bit, 128 kSPS complete sampling Analog-to-Digital Converter (ADC) featuring a single-ended input and parallel interface. This surface mount component operates with a dual supply voltage range of 11.4V to 12.6V, offering a maximum input voltage of 5.02V. It boasts an integral nonlinearity of 2 LSB and a signal-to-noise ratio of 79 dB, with an operating temperature range from -55°C to 125°C. The LCC package has tin/lead contact plating.
Analog Devices AD679AJ technical specifications.
| Package/Case | LCC |
| Contact Plating | Tin, Lead |
| Dual Supply Voltage | 12V |
| Input Capacitance | 10pF |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 12.6V |
| Min Dual Supply Voltage | 11.4V |
| Max Input Voltage | 5.02V |
| Min Input Voltage | 4.98V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 745mW |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 14 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Power Consumption | 560mW |
| Power Dissipation | 745mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resolution | 14b |
| RoHS Compliant | No |
| Sampling Rate | 128KS/s |
| Signal to Noise Ratio (SNR) | 79dB |
| Supply Type | Dual |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD679AJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.