
14-bit, 128 kSPS complete sampling Analog-to-Digital Converter (ADC) featuring a single-ended input and parallel interface. Offers a resolution of 14 bits with an integral nonlinearity of 2.5 LSB. Operates across a wide temperature range from -55°C to 125°C. Encased in a CDIP package, this component supports both bipolar and unipolar polarity.
Analog Devices AD679BD technical specifications.
| Package/Case | CDIP |
| Input Capacitance | 10pF |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 2.5LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.02V |
| Min Input Voltage | 4.98V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 745mW |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 14 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Power Consumption | 560mW |
| Power Dissipation | 745mW |
| Resolution | 14b |
| RoHS Compliant | No |
| Sampling Rate | 128KS/s |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD679BD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
