
14-bit, 128 kSPS complete sampling Analog-to-Digital Converter (ADC) with a single-ended input. This general-purpose IC features a parallel interface and operates with a dual supply voltage ranging from 11.4V to 12.6V. It offers a 14-bit resolution with an integral nonlinearity of 2 LSB and a maximum input voltage of 5.02V. Packaged in a CDIP for through-hole mounting, this component supports bipolar and unipolar polarity and has an operating temperature range of -55°C to 125°C.
Analog Devices AD679JD technical specifications.
| Package/Case | CDIP |
| Converter Type | GENERAL PURPOSE |
| Dual Supply Voltage | 12V |
| Height | 4.2mm |
| Input Capacitance | 10pF |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 37.85mm |
| Max Dual Supply Voltage | 12.6V |
| Min Dual Supply Voltage | 11.4V |
| Max Input Voltage | 5.02V |
| Min Input Voltage | 4.98V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 745mW |
| Mount | Through Hole |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 14 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Power Consumption | 560mW |
| Power Dissipation | 745mW |
| Reach SVHC Compliant | Unknown |
| Resolution | 14b |
| RoHS Compliant | No |
| Sampling Rate | 128KS/s |
| Supply Type | Dual |
| Width | 15.49mm |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD679JD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
