
14-bit, 128 kSPS complete sampling Analog-to-Digital Converter (ADC) with a single-ended input. Features a parallel interface and dual supply operation, with a voltage range of 11.4V to 12.6V. Offers an integral nonlinearity of 2 LSB and a maximum input voltage of 5.02V. Packaged in a PDIP for through-hole mounting, operating across a wide temperature range of -55°C to 125°C.
Sign in to ask questions about the Analog Devices AD679JNZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD679JNZ technical specifications.
| Package/Case | PDIP |
| Converter Type | GENERAL PURPOSE |
| Dual Supply Voltage | 12V |
| Height | 4.95mm |
| Input Capacitance | 10pF |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 39.75mm |
| Max Dual Supply Voltage | 12.6V |
| Min Dual Supply Voltage | 11.4V |
| Max Input Voltage | 5.02V |
| Min Input Voltage | 4.98V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 745mW |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 5V |
| Mount | Through Hole |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 14 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Power Consumption | 560mW |
| Power Dissipation | 745mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 128KS/s |
| Supply Current | 25mA |
| Supply Type | Dual |
| Width | 14.73mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD679JNZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
