The AD679KN is a 28-pin dual analog-to-digital converter from Analog Devices. It operates over a commercial temperature range of 0 to 70 degrees Celsius. The device has a nominal supply voltage of 12V and a maximum supply current of 34mA. It features a 14-bit resolution and can convert analog input voltages between -5V and 5V. The AD679KN is packaged in a plastic dual in-line package (PDIP-28) with a width of 15.24mm and a length of 37.425mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD679KN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T28 |
| Width | 15.24 |
| Length | 37.425 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 34 |
| Supply Voltage-Nom | 12 |
| Number of Bits | 14 |
| Converter Type | ADC, FLASH METHOD |
| Analog Input Voltage-Max | 5 |
| Analog Input Voltage-Min | -5 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD679KN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.