Analog Devices AD679SD technical specifications.
| Package/Case | CDIP |
| Input Capacitance | 10pF |
| Lead Free | Contains Lead |
| Number of Analog Inputs | 1 |
| Number of Bits | 14 |
| Polarity | Bipolar, Unipolar |
| Power Dissipation | 745mW |
| Resolution | 14b |
| RoHS Compliant | No |
| Sampling Rate | 128KS/s |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD679SD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.