The AD679TD is a 28-pin dual analog-to-digital converter from Analog Devices, featuring a 14-bit resolution and a nominal supply voltage of 12V. It operates over a temperature range of -55 to 125 degrees Celsius, with a maximum supply current of 34mA. The device is available in a DIP28 package, measuring 15.24mm in width. It is designed for use in military-grade applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD679TD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD679TD technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 28 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T28 |
| Width | 15.24 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Current-Max | 34 |
| Supply Voltage-Nom | 12 |
| Number of Bits | 14 |
| Converter Type | ADC, FLASH METHOD |
| Analog Input Voltage-Max | 5 |
| Analog Input Voltage-Min | -5 |
| RoHS | No |
| Eccn Code | 3A001.A.2.C |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD679TD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.