
Analog Devices AD680AR-REEL technical specifications.
| Package/Case | SOIC N |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 10mA |
| Output Voltage | 2.5V |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD680AR-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
