2.5V fixed output voltage reference IC, offering 0.2% initial tolerance. Features a low operating supply current of 250µA and a maximum output current of 10mA. Operates with a minimum input voltage of 4.5V and a maximum of 36V, within a temperature range of -40°C to 85°C. Packaged in a compact 5mm x 4mm x 1.5mm form factor.
Analog Devices AD680ARZ technical specifications.
| Package/Case | R |
| Current Rating | 250uA |
| Height | 1.5mm |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Max Output Voltage | 2.5V |
| Min Output Voltage | 2.5V |
| Operating Supply Current | 250uA |
| Output Current | 10mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Series |
| Reference Voltage | 2.5V |
| RoHS Compliant | Yes |
| Supply Current | 250uA |
| Tolerance | 0.2% |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD680ARZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
