
2.5V fixed output voltage reference IC, featuring a 0.2% tolerance and a low operating supply current of 250µA. This series reference bandgap voltage reference operates with a maximum input voltage of 36V and can source up to 10mA of output current. Packaged in a 5mm x 4mm x 1.5mm surface mount package, it is supplied on a 750-piece tape and reel. Operating temperature range is -40°C to 85°C.
Analog Devices AD680ARZ-REEL7 technical specifications.
| Package/Case | R |
| Height | 1.5mm |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Max Output Voltage | 2.5V |
| Min Output Voltage | 2.5V |
| Number of Channels | 1 |
| Operating Supply Current | 250uA |
| Output Current | 10mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Quiescent Current | 250uA |
| Radiation Hardening | No |
| Reference Type | Series |
| RoHS Compliant | Yes |
| Supply Current | 250uA |
| Tolerance | 0.2% |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD680ARZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
