
Analog Devices AD680JNZ technical specifications.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 2.5V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current | 50mA |
| Output Voltage | 2.5V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD680JNZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.