
Analog Devices AD680JR technical specifications.
| Package/Case | R |
| Current Rating | 250uA |
| Lead Free | Contains Lead |
| Max Input Voltage | 36V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 10mA |
| Max Output Voltage | 2.5V |
| Min Output Voltage | 2.5V |
| Nominal Supply Current | 250uA |
| Operating Supply Current | 280uA |
| Output Current | 10mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Packaging | Rail/Tube |
| Quiescent Current | 250uA |
| Radiation Hardening | No |
| Reference Type | Series |
| RoHS Compliant | No |
| Tolerance | 0.4% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD680JR to view detailed technical specifications.
No datasheet is available for this part.
