The AD680JR-REEL is a commercial-grade voltage reference IC with a nominal supply voltage of 5V, maximum supply voltage of 36V, and minimum supply voltage of 4.5V. It operates within a temperature range of 0 to 70C and has a voltage tolerance of 0.4V. The device is packaged in an 8-pin SOP package with dimensions of 3.9mm in width and 4.9mm in length. It has a commercial temperature grade and is available in reel packaging.
Analog Devices AD680JR-REEL technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 36 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Outputs | 1 |
| Voltage Tolerance-Max | 0.4 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD680JR-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.