2.5V Series Voltage Reference IC, featuring a low quiescent current of 250µA and a maximum output current of 10mA. Operates with an input voltage range from 4.5V to 36V, providing a stable 2.5V output with a 0.4% tolerance. This integrated circuit is housed in a compact R package, measuring 5mm in length, 4mm in width, and 1.5mm in height, with an operating temperature range of -40°C to 85°C.
Analog Devices AD680JRZ technical specifications.
| Package/Case | R |
| Height | 1.5mm |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Max Output Voltage | 2.5V |
| Min Output Voltage | 2.49V |
| Number of Channels | 1 |
| Operating Supply Current | 250uA |
| Output Current | 10mA |
| Output Voltage | 2.5V |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Quiescent Current | 250uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Series |
| Reference Voltage | 2.5V |
| RoHS Compliant | Yes |
| Supply Current | 250uA |
| Tolerance | 0.4% |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD680JRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
