
2.5V fixed output voltage reference IC, featuring a low power bandgap design. This series reference offers a 0.4% initial tolerance and a maximum output current of 10mA. Operating with a supply current of 250µA, it supports a maximum input voltage of 36V. Packaged in a tape and reel with 750 units, this component operates within a temperature range of -40°C to 85°C.
Analog Devices AD680JRZ-REEL7 technical specifications.
| Package/Case | R |
| Height | 1.5mm |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Max Output Voltage | 2.5V |
| Min Output Voltage | 2.5V |
| Operating Supply Current | 250uA |
| Output Current | 10mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reference Type | Series |
| RoHS Compliant | Yes |
| Supply Current | 250uA |
| Tolerance | 0.4% |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD680JRZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
