
The AD680JT is a voltage reference from Analog Devices with a maximum output voltage of 2.5V and an output current of 50mA. It is packaged in a TO-92 package and is mounted through a hole. The device operates over a temperature range of 0°C to 70°C. It is not RoHS compliant.
Analog Devices AD680JT technical specifications.
| Package/Case | TO-92 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 2.5V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current | 50mA |
| Output Voltage | 2.5V |
| Packaging | Tray |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD680JT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
