
2.5V Series Voltage Reference IC, featuring a low operating supply current of 250µA and a maximum output current of 10mA. This bandgap reference offers a precise 2.5V output with a tolerance of 0.4%, operating from a maximum input voltage of 36V. Packaged in a TO-92 through-hole mount, it functions across an industrial temperature range of -40°C to 85°C.
Analog Devices AD680JTZ technical specifications.
| Package/Case | TO-92 |
| Current Rating | 250uA |
| Height | 5.33mm |
| Lead Free | Contains Lead |
| Length | 5.21mm |
| Max Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Max Output Voltage | 2.5V |
| Min Output Voltage | 2.49V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Operating Supply Current | 250uA |
| Output Current | 10mA |
| Output Voltage | 2.5V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Quiescent Current | 250uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Series |
| Reference Voltage | 2.5V |
| RoHS Compliant | Yes |
| Supply Current | 250uA |
| Tolerance | 0.4% |
| Width | 4.19mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD680JTZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
