
The AD684AQ is a 4-channel sample and hold amplifier with a -3db bandwidth of 4MHz. It is packaged in a CDIP package and features a lead plating of tin and lead. The device operates over a temperature range of -55°C to 85°C and requires a supply voltage between -5V and 5V. The operating supply current is 18mA, with an output current per channel of 5mA. The AD684AQ is not RoHS compliant and contains lead.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD684AQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| -3db Bandwidth | 4MHz |
| Package/Case | CDIP |
| Contact Plating | Tin, Lead |
| Input Bias Current | 100nA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | -5V |
| Mount | Through Hole |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 18mA |
| Output Current per Channel | 5mA |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Settling Time | 250ns |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD684AQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
