
Sample and Hold 4-CH 1us 16-Pin CDIP Tube
Analog Devices AD684SQ/883B technical specifications.
| -3db Bandwidth | 4MHz |
| Package/Case | CDIP |
| Contact Plating | Tin, Lead |
| Input Bias Current | 100nA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | -5V |
| Mount | Through Hole |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 18mA |
| Output Current per Channel | 5mA |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD684SQ/883B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
