High precision ±10V voltage reference IC, featuring a 0.04% tolerance and a fixed 10V output. This power management component operates with a nominal supply current of 12mA and supports a maximum input voltage of 36V. It delivers up to 10mA output current and functions across an extended temperature range from -55°C to 125°C. Packaged in a SOIC form factor, this RoHS compliant series reference is supplied on a rail/tube.
Analog Devices AD688ARWZ technical specifications.
| Package/Case | SOIC |
| Height | 2.35mm |
| Lead Free | Contains Lead |
| Length | 10.5mm |
| Max Input Voltage | 36V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 10mA |
| Max Output Voltage | 10V |
| Min Output Voltage | 10V |
| Nominal Supply Current | 12mA |
| Operating Supply Current | 12mA |
| Output Current | 10mA |
| Output Type | Fixed |
| Output Voltage | 10V |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Series |
| Reference Voltage | 10V |
| RoHS Compliant | Yes |
| Tolerance | 0.04% |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD688ARWZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
