
Analog sensor transmitter IC featuring a 3-wire interface and single channel operation. Delivers a 4-20 mA output current with a voltage output type. Boasts a high Common Mode Rejection Ratio of 100dB and Power Supply Rejection Ratio of 110.5dB. Operates from a 12V to 36V supply voltage with a maximum supply current of 700uA. Housed in a CDIP package with tin, lead contact plating, suitable for through-hole mounting.
Analog Devices AD693AD technical specifications.
| Package/Case | CDIP |
| Common Mode Rejection Ratio | 100dB |
| Contact Plating | Tin, Lead |
| Height | 3.56mm |
| Input Bias Current | 20nA |
| Input Offset Voltage (Vos) | 200uV |
| Interface | 3-WIRE |
| Lead Free | Contains Lead |
| Length | 26.92mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 700uA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 12V |
| Mount | Through Hole |
| Number of Amplifiers | 5 |
| Number of Channels | 1 |
| Number of Elements | 3 |
| Operating Supply Current | 20mA |
| Output Current | 20mA |
| Output Type | Voltage |
| Package Quantity | 19 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 110.5dB |
| Quiescent Current | 700uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Supply Current | 500uA |
| Width | 7.87mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD693AD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
