
Analog Devices AD693AE technical specifications.
| Amplifier Type | INSTRUMENTATION AMPLIFIER |
| Package/Case | LCC |
| Common Mode Rejection Ratio | 100dB |
| Contact Plating | Tin, Lead |
| Input Bias Current | 20nA |
| Input Offset Voltage (Vos) | 200uV |
| Interface | 3-WIRE |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 12V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 3 |
| Operating Supply Current | 20mA |
| Output Type | Voltage |
| Package Quantity | 54 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 110.5dB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD693AE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
