
Sensor and detector interface IC featuring a 3-wire interface, operating from a 12V to 36V supply range. Boasts a 100dB Common Mode Rejection Ratio and 110.5dB Power Supply Rejection Ratio. Includes five amplifiers with a single channel and three elements, offering a 200µV input offset voltage and 20nA input bias current. Packaged in a 20-pin CDIP with through-hole mounting, this component delivers 20mA maximum output current.
Analog Devices AD693AQ technical specifications.
| Package/Case | CDIP |
| Common Mode Rejection Ratio | 100dB |
| Height | 3.56mm |
| Input Bias Current | 20nA |
| Input Offset Voltage (Vos) | 200uV |
| Lead Free | Contains Lead |
| Length | 26.92mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20mA |
| Max Supply Current | 700uA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 12V |
| Mount | Through Hole |
| Number of Amplifiers | 5 |
| Number of Channels | 1 |
| Number of Elements | 3 |
| Operating Supply Current | 20mA |
| Output Current | 20mA |
| Output Type | Voltage |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 110.5dB |
| Quiescent Current | 500uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Supply Current | 500uA |
| Termination | Through Hole |
| Width | 7.87mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD693AQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
